T494D107M016AT | ||
---|---|---|
DigiKey Part Number | 399-10259-2-ND - Tape & Reel (TR) 399-10259-1-ND - Cut Tape (CT) 399-10259-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T494D107M016AT | |
Description | CAP TANT 100UF 20% 16V 2917 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | T494D107M016AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥16.92800 | ¥169.28 |
50 | ¥15.55340 | ¥777.67 |
100 | ¥12.89610 | ¥1,289.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥11.39558 | ¥5,697.79 |
1,000 | ¥9.97113 | ¥9,971.13 |
2,500 | ¥9.61502 | ¥24,037.55 |
5,000 | ¥9.25890 | ¥46,294.50 |