T494D106K050AT | |
---|---|
DigiKey Part Number | 399-18400-2-ND - Tape & Reel (TR) 399-18400-1-ND - Cut Tape (CT) 399-18400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D106K050AT |
Description | CAP TANT 10UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494D106K050AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥17.03500 | ¥170.35 |
50 | ¥15.65140 | ¥782.57 |
100 | ¥12.97820 | ¥1,297.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥10.43458 | ¥5,217.29 |
1,000 | ¥9.13028 | ¥9,130.28 |
2,500 | ¥8.80420 | ¥22,010.50 |
5,000 | ¥8.47812 | ¥42,390.60 |