T494D106K025AT | ||
---|---|---|
DigiKey Part Number | 399-3851-2-ND - Tape & Reel (TR) 399-3851-1-ND - Cut Tape (CT) 399-3851-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T494D106K025AT | |
Description | CAP TANT 10UF 10% 25V 2917 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 400mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | T494D106K025AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.86000 | ¥14.86 |
10 | ¥11.41900 | ¥114.19 |
50 | ¥10.48660 | ¥524.33 |
100 | ¥8.69530 | ¥869.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.68356 | ¥3,841.78 |
1,000 | ¥6.72311 | ¥6,723.11 |
2,500 | ¥6.48300 | ¥16,207.50 |
5,000 | ¥6.24289 | ¥31,214.45 |
12,500 | ¥6.00278 | ¥75,034.75 |