T494B476M010AT | ||
---|---|---|
DigiKey Part Number | 399-3839-2-ND - Tape & Reel (TR) 399-3839-1-ND - Cut Tape (CT) 399-3839-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T494B476M010AT | |
Description | CAP TANT 47UF 20% 10V 1411 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 650mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | T494B476M010AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 650mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.60000 | ¥9.60 |
10 | ¥7.22400 | ¥72.24 |
50 | ¥6.59220 | ¥329.61 |
100 | ¥5.40090 | ¥540.09 |
500 | ¥4.31040 | ¥2,155.20 |
1,000 | ¥3.80331 | ¥3,803.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.90119 | ¥7,802.38 |
4,000 | ¥3.76186 | ¥15,047.44 |
10,000 | ¥3.62253 | ¥36,225.30 |
14,000 | ¥3.55287 | ¥49,740.18 |