T494B106K016AT | ||
---|---|---|
DigiKey Part Number | 399-3830-2-ND - Tape & Reel (TR) 399-3830-1-ND - Cut Tape (CT) 399-3830-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T494B106K016AT | |
Description | CAP TANT 10UF 10% 16V 1411 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 800mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | T494B106K016AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥5.57400 | ¥55.74 |
50 | ¥4.87640 | ¥243.82 |
100 | ¥3.97330 | ¥397.33 |
500 | ¥3.25058 | ¥1,625.29 |
1,000 | ¥2.79914 | ¥2,799.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.87778 | ¥5,755.56 |
4,000 | ¥2.72893 | ¥10,915.72 |
10,000 | ¥2.62970 | ¥26,297.00 |
14,000 | ¥2.58603 | ¥36,204.42 |