T494B105K035AT | ||
---|---|---|
DigiKey Part Number | 399-8443-2-ND - Tape & Reel (TR) 399-8443-1-ND - Cut Tape (CT) 399-8443-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T494B105K035AT | |
Description | CAP TANT 1UF 10% 35V 1411 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 2Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | T494B105K035AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥3.89100 | ¥38.91 |
50 | ¥3.27880 | ¥163.94 |
100 | ¥2.66970 | ¥266.97 |
500 | ¥2.22440 | ¥1,112.20 |
1,000 | ¥1.87321 | ¥1,873.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.75615 | ¥3,512.30 |
4,000 | ¥1.63906 | ¥6,556.24 |
10,000 | ¥1.58051 | ¥15,805.10 |
14,000 | ¥1.55710 | ¥21,799.40 |
50,000 | ¥1.49271 | ¥74,635.50 |