T494A226M010AT | ||
---|---|---|
DigiKey Part Number | 399-3827-2-ND - Tape & Reel (TR) 399-3827-1-ND - Cut Tape (CT) 399-3827-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T494A226M010AT | |
Description | CAP TANT 22UF 20% 10V 1206 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 4.5Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | T494A226M010AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.39815 | ¥4,796.30 |
4,000 | ¥2.27411 | ¥9,096.44 |
10,000 | ¥2.19141 | ¥21,914.10 |
14,000 | ¥2.15503 | ¥30,170.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.43000 | ¥6.43 |
10 | ¥4.64600 | ¥46.46 |
50 | ¥4.06320 | ¥203.16 |
100 | ¥3.31080 | ¥331.08 |
500 | ¥2.70882 | ¥1,354.41 |
1,000 | ¥2.33259 | ¥2,332.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥4.64600 | ¥46.46 |
50 | ¥4.06360 | ¥203.18 |
100 | ¥3.31080 | ¥331.08 |
500 | ¥2.70876 | ¥1,354.38 |
1,000 | ¥2.33260 | ¥2,332.60 |