T494A225K016AT | ||
---|---|---|
DigiKey Part Number | 399-8436-2-ND - Tape & Reel (TR) 399-8436-1-ND - Cut Tape (CT) 399-8436-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T494A225K016AT | |
Description | CAP TANT 2.2UF 10% 16V 1206 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | T494A225K016AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.00600 | ¥40.06 |
50 | ¥3.37080 | ¥168.54 |
100 | ¥2.74520 | ¥274.52 |
500 | ¥2.28746 | ¥1,143.73 |
1,000 | ¥1.92624 | ¥1,926.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.80589 | ¥3,611.78 |
4,000 | ¥1.68548 | ¥6,741.92 |
10,000 | ¥1.62529 | ¥16,252.90 |
14,000 | ¥1.60121 | ¥22,416.94 |
50,000 | ¥1.53499 | ¥76,749.50 |