T494A106M016AT | ||
---|---|---|
DigiKey Part Number | 399-3824-2-ND - Tape & Reel (TR) 399-3824-1-ND - Cut Tape (CT) 399-3824-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T494A106M016AT | |
Description | CAP TANT 10UF 20% 16V 1206 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | T494A106M016AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.47875 | ¥4,957.50 |
4,000 | ¥2.35054 | ¥9,402.16 |
10,000 | ¥2.26506 | ¥22,650.60 |
14,000 | ¥2.22745 | ¥31,184.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥4.80300 | ¥48.03 |
50 | ¥4.19980 | ¥209.99 |
100 | ¥3.42200 | ¥342.20 |
500 | ¥2.79986 | ¥1,399.93 |
1,000 | ¥2.41099 | ¥2,410.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥4.80200 | ¥48.02 |
50 | ¥4.20000 | ¥210.00 |
100 | ¥3.42170 | ¥342.17 |
500 | ¥2.79988 | ¥1,399.94 |
1,000 | ¥2.41100 | ¥2,411.00 |