T494A104K035AT | ||
---|---|---|
DigiKey Part Number | 399-10216-2-ND - Tape & Reel (TR) 399-10216-1-ND - Cut Tape (CT) 399-10216-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T494A104K035AT | |
Description | CAP TANT 0.1UF 10% 35V 1206 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 10Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | T494A104K035AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥3.52200 | ¥35.22 |
50 | ¥2.80440 | ¥140.22 |
100 | ¥2.31590 | ¥231.59 |
500 | ¥1.80918 | ¥904.59 |
1,000 | ¥1.53777 | ¥1,537.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.44735 | ¥2,894.70 |
4,000 | ¥1.35690 | ¥5,427.60 |
10,000 | ¥1.26643 | ¥12,664.30 |
14,000 | ¥1.24382 | ¥17,413.48 |
50,000 | ¥1.17598 | ¥58,799.00 |