T491X108K006AT | ||
---|---|---|
DigiKey Part Number | 399-5123-2-ND - Tape & Reel (TR) 399-5123-1-ND - Cut Tape (CT) 399-5123-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T491X108K006AT | |
Description | CAP TANT 1000UF 10% 6.3V 2917 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 1000 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 600mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | T491X108K006AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.11000 | ¥31.11 |
10 | ¥26.73800 | ¥267.38 |
50 | ¥24.25200 | ¥1,212.60 |
100 | ¥20.02420 | ¥2,002.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥17.41202 | ¥8,706.01 |
1,000 | ¥16.16831 | ¥16,168.31 |
2,500 | ¥15.85737 | ¥39,643.42 |
5,000 | ¥15.54645 | ¥77,732.25 |