T491D686M025AT | ||
---|---|---|
DigiKey Part Number | 399-10198-2-ND - Tape & Reel (TR) 399-10198-1-ND - Cut Tape (CT) 399-10198-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T491D686M025AT | |
Description | CAP TANT 68UF 20% 25V 2917 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | T491D686M025AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.26000 | ¥27.26 |
10 | ¥20.95000 | ¥209.50 |
50 | ¥18.92260 | ¥946.13 |
100 | ¥16.28240 | ¥1,628.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥12.76192 | ¥6,380.96 |
1,000 | ¥11.88188 | ¥11,881.88 |
2,500 | ¥11.44176 | ¥28,604.40 |
5,000 | ¥11.22173 | ¥56,108.65 |