T491C155K035AT | |
---|---|
DigiKey Part Number | 399-10161-2-ND - Tape & Reel (TR) 399-10161-1-ND - Cut Tape (CT) 399-10161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C155K035AT |
Description | CAP TANT 1.5UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 4.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C155K035AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥3.63700 | ¥36.37 |
50 | ¥3.06060 | ¥153.03 |
100 | ¥2.49170 | ¥249.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.07644 | ¥1,038.22 |
1,000 | ¥1.74862 | ¥1,748.62 |
2,500 | ¥1.63932 | ¥4,098.30 |
5,000 | ¥1.53004 | ¥7,650.20 |
12,500 | ¥1.45354 | ¥18,169.25 |
25,000 | ¥1.42075 | ¥35,518.75 |
50,000 | ¥1.39342 | ¥69,671.00 |