T491C106M025AT | ||
---|---|---|
DigiKey Part Number | 399-3736-2-ND - Tape & Reel (TR) 399-3736-1-ND - Cut Tape (CT) 399-3736-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T491C106M025AT | |
Description | CAP TANT 10UF 20% 25V 2312 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.5Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | T491C106M025AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.26634 | ¥1,133.17 |
1,000 | ¥1.90850 | ¥1,908.50 |
2,500 | ¥1.78922 | ¥4,473.05 |
5,000 | ¥1.66993 | ¥8,349.65 |
12,500 | ¥1.58644 | ¥19,830.50 |
25,000 | ¥1.55065 | ¥38,766.25 |
50,000 | ¥1.52083 | ¥76,041.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.16000 | ¥5.16 |
10 | ¥3.60900 | ¥36.09 |
50 | ¥3.03900 | ¥151.95 |
100 | ¥2.47460 | ¥247.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥3.61200 | ¥36.12 |
50 | ¥3.03920 | ¥151.96 |
100 | ¥2.47430 | ¥247.43 |