T491C106K016AT | ||
---|---|---|
DigiKey Part Number | 399-3732-2-ND - Tape & Reel (TR) 399-3732-1-ND - Cut Tape (CT) 399-3732-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T491C106K016AT | |
Description | CAP TANT 10UF 10% 16V 2312 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.8Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | T491C106K016AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥3.58700 | ¥35.87 |
50 | ¥2.85520 | ¥142.76 |
100 | ¥2.35850 | ¥235.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.02476 | ¥1,012.38 |
1,000 | ¥1.72105 | ¥1,721.05 |
2,500 | ¥1.61982 | ¥4,049.55 |
5,000 | ¥1.51858 | ¥7,592.90 |
12,500 | ¥1.39203 | ¥17,400.38 |
25,000 | ¥1.36672 | ¥34,168.00 |
50,000 | ¥1.31610 | ¥65,805.00 |