T491C105K050AT | ||
---|---|---|
DigiKey Part Number | 399-3730-2-ND - Tape & Reel (TR) 399-3730-1-ND - Cut Tape (CT) 399-3730-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T491C105K050AT | |
Description | CAP TANT 1UF 10% 50V 2312 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 1 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 5.5Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | T491C105K050AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥3.93200 | ¥39.32 |
50 | ¥3.30840 | ¥165.42 |
100 | ¥2.69350 | ¥269.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.46718 | ¥1,233.59 |
1,000 | ¥2.07762 | ¥2,077.62 |
2,500 | ¥1.94777 | ¥4,869.43 |
5,000 | ¥1.81792 | ¥9,089.60 |
12,500 | ¥1.72702 | ¥21,587.75 |
25,000 | ¥1.68807 | ¥42,201.75 |