T491B685K025AT | |
---|---|
DigiKey Part Number | 399-3728-2-ND - Tape & Reel (TR) 399-3728-1-ND - Cut Tape (CT) 399-3728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B685K025AT |
Description | CAP TANT 6.8UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 2.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B685K025AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥4.12100 | ¥41.21 |
50 | ¥3.47100 | ¥173.55 |
100 | ¥2.82650 | ¥282.65 |
500 | ¥2.35526 | ¥1,177.63 |
1,000 | ¥1.98330 | ¥1,983.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.85934 | ¥3,718.68 |
4,000 | ¥1.73540 | ¥6,941.60 |
10,000 | ¥1.67342 | ¥16,734.20 |
14,000 | ¥1.64863 | ¥23,080.82 |
50,000 | ¥1.58045 | ¥79,022.50 |