T491B685K010AT | |
---|---|
DigiKey Part Number | 399-3727-2-ND - Tape & Reel (TR) 399-3727-1-ND - Cut Tape (CT) 399-3727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B685K010AT |
Description | CAP TANT 6.8UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B685K010AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥2.70900 | ¥27.09 |
50 | ¥2.15420 | ¥107.71 |
100 | ¥1.77900 | ¥177.90 |
500 | ¥1.38968 | ¥694.84 |
1,000 | ¥1.18116 | ¥1,181.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.11171 | ¥2,223.42 |
4,000 | ¥1.04224 | ¥4,168.96 |
10,000 | ¥0.97275 | ¥9,727.50 |
14,000 | ¥0.95538 | ¥13,375.32 |
50,000 | ¥0.90327 | ¥45,163.50 |