T491B106M016AT | ||
---|---|---|
DigiKey Part Number | 399-3708-2-ND - Tape & Reel (TR) 399-3708-1-ND - Cut Tape (CT) 399-3708-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T491B106M016AT | |
Description | CAP TANT 10UF 20% 16V 1411 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.5Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | T491B106M016AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥2.85700 | ¥28.57 |
50 | ¥2.27240 | ¥113.62 |
100 | ¥1.87670 | ¥187.67 |
500 | ¥1.46586 | ¥732.93 |
1,000 | ¥1.24601 | ¥1,246.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.28886 | ¥2,577.72 |
4,000 | ¥1.20830 | ¥4,833.20 |
10,000 | ¥1.12775 | ¥11,277.50 |
14,000 | ¥1.10761 | ¥15,506.54 |
50,000 | ¥1.04719 | ¥52,359.50 |