T491B106K016AT7280 | ||
---|---|---|
DigiKey Part Number | 399-10138-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | T491B106K016AT7280 | |
Description | CAP TANT 10UF 10% 16V 1411 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | T491B106K016AT7280 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.01391 | ¥8,111.28 |
16,000 | ¥0.99580 | ¥15,932.80 |
24,000 | ¥0.97770 | ¥23,464.80 |
56,000 | ¥0.94149 | ¥52,723.44 |