T491B106K010AT | ||
---|---|---|
DigiKey Part Number | 399-3705-2-ND - Tape & Reel (TR) 399-3705-1-ND - Cut Tape (CT) 399-3705-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T491B106K010AT | |
Description | CAP TANT 10UF 10% 10V 1411 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | T491B106K010AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.04600 | ¥30.46 |
50 | ¥2.42180 | ¥121.09 |
100 | ¥1.99980 | ¥199.98 |
500 | ¥1.56208 | ¥781.04 |
1,000 | ¥1.32778 | ¥1,327.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.24967 | ¥2,499.34 |
4,000 | ¥1.17158 | ¥4,686.32 |
10,000 | ¥1.09348 | ¥10,934.80 |
14,000 | ¥1.07395 | ¥15,035.30 |
50,000 | ¥1.01537 | ¥50,768.50 |