T491A475M025AT | ||
---|---|---|
DigiKey Part Number | 399-4630-2-ND - Tape & Reel (TR) 399-4630-1-ND - Cut Tape (CT) 399-4630-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T491A475M025AT | |
Description | CAP TANT 4.7UF 20% 25V 1206 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 6Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | T491A475M025AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.62700 | ¥26.27 |
50 | ¥2.09000 | ¥104.50 |
100 | ¥1.72560 | ¥172.56 |
500 | ¥1.34814 | ¥674.07 |
1,000 | ¥1.14594 | ¥1,145.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.18534 | ¥2,370.68 |
4,000 | ¥1.11126 | ¥4,445.04 |
10,000 | ¥1.03717 | ¥10,371.70 |
14,000 | ¥1.01865 | ¥14,261.10 |
50,000 | ¥0.96309 | ¥48,154.50 |