T491A475K016AT | ||
---|---|---|
DigiKey Part Number | 399-3697-2-ND - Tape & Reel (TR) 399-3697-1-ND - Cut Tape (CT) 399-3697-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T491A475K016AT | |
Description | CAP TANT 4.7UF 10% 16V 1206 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | T491A475K016AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.40500 | ¥24.05 |
50 | ¥1.91440 | ¥95.72 |
100 | ¥1.58110 | ¥158.11 |
500 | ¥1.23534 | ¥617.67 |
1,000 | ¥1.05014 | ¥1,050.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.08620 | ¥2,172.40 |
4,000 | ¥1.01831 | ¥4,073.24 |
10,000 | ¥0.95042 | ¥9,504.20 |
14,000 | ¥0.93345 | ¥13,068.30 |
50,000 | ¥0.88253 | ¥44,126.50 |