T491A155K010AT | |
---|---|
DigiKey Part Number | 399-9708-2-ND - Tape & Reel (TR) 399-9708-1-ND - Cut Tape (CT) 399-9708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A155K010AT |
Description | CAP TANT 1.5UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A155K010AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.54500 | ¥25.45 |
50 | ¥1.87820 | ¥93.91 |
100 | ¥1.52860 | ¥152.86 |
500 | ¥1.20710 | ¥603.55 |
1,000 | ¥1.01927 | ¥1,019.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.96563 | ¥1,931.26 |
4,000 | ¥0.91198 | ¥3,647.92 |
10,000 | ¥0.85833 | ¥8,583.30 |
14,000 | ¥0.83151 | ¥11,641.14 |
50,000 | ¥0.75104 | ¥37,552.00 |
100,000 | ¥0.69739 | ¥69,739.00 |