T491A105M035AT | ||
---|---|---|
DigiKey Part Number | 399-8267-2-ND - Tape & Reel (TR) 399-8267-1-ND - Cut Tape (CT) 399-8267-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T491A105M035AT | |
Description | CAP TANT 1UF 20% 35V 1206 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7.5Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | T491A105M035AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.82000 | ¥3.82 |
10 | ¥2.54500 | ¥25.45 |
50 | ¥1.87640 | ¥93.82 |
100 | ¥1.52840 | ¥152.84 |
500 | ¥1.20646 | ¥603.23 |
1,000 | ¥1.01875 | ¥1,018.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.96514 | ¥1,930.28 |
4,000 | ¥0.91152 | ¥3,646.08 |
10,000 | ¥0.85790 | ¥8,579.00 |
14,000 | ¥0.83109 | ¥11,635.26 |
50,000 | ¥0.75066 | ¥37,533.00 |
100,000 | ¥0.69704 | ¥69,704.00 |