T491A104K035AT | ||
---|---|---|
DigiKey Part Number | 399-3676-2-ND - Tape & Reel (TR) 399-3676-1-ND - Cut Tape (CT) 399-3676-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T491A104K035AT | |
Description | CAP TANT 0.1UF 10% 35V 1206 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 20Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | T491A104K035AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 20Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥2.77500 | ¥27.75 |
50 | ¥2.21000 | ¥110.50 |
100 | ¥1.82580 | ¥182.58 |
500 | ¥1.42612 | ¥713.06 |
1,000 | ¥1.21219 | ¥1,212.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.25387 | ¥2,507.74 |
4,000 | ¥1.17550 | ¥4,702.00 |
10,000 | ¥1.09713 | ¥10,971.30 |
14,000 | ¥1.07754 | ¥15,085.56 |
50,000 | ¥1.01876 | ¥50,938.00 |