SN5-450JB | ||
---|---|---|
DigiKey Part Number | 399-20595-ND | |
Manufacturer | ||
Manufacturer Product Number | SN5-450JB | |
Description | CMC 64UH 1A 2LN TH | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 64 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 1A DCR 110mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | SN5-450JB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 64 µH @ 100 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 110mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Height (Max) | 0.736" (18.70mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.64000 | ¥29.64 |
10 | ¥24.79200 | ¥247.92 |
100 | ¥17.78470 | ¥1,778.47 |
1,000 | ¥15.62937 | ¥15,629.37 |
5,000 | ¥14.33590 | ¥71,679.50 |