SCR25-070-1R1A070J | |
---|---|
DigiKey Part Number | 399-20208-ND |
Manufacturer | |
Manufacturer Product Number | SCR25-070-1R1A070J |
Description | CMC 7MH 7A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 7A DCR 34mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCR25-070-1R1A070J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 7 mH @ 10 kHz | |
Current Rating (Max) | 7A | |
DC Resistance (DCR) (Max) | 34mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Height (Max) | 1.378" (35.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.60000 | ¥59.60 |
10 | ¥45.29400 | ¥452.94 |
30 | ¥44.10333 | ¥1,323.10 |
60 | ¥40.52667 | ¥2,431.60 |
120 | ¥38.14308 | ¥4,577.17 |
270 | ¥36.95111 | ¥9,976.80 |
510 | ¥35.75916 | ¥18,237.17 |
1,020 | ¥34.56720 | ¥35,258.54 |