3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 7A DCR 39mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-07-30JM

DigiKey Part Number
399-SC-07-30JM-ND
Manufacturer
Manufacturer Product Number
SC-07-30JM
Description
CMC 3MH 7A 2LN TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 7A DCR 39mOhm
Datasheet
 Datasheet
EDA/CAD Models
SC-07-30JM Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
39mOhm
Manufacturer
KEMET
Voltage Rating - DC
250V
Series
Voltage Rating - AC
250V
Packaging
Tray
Operating Temperature
-40°C ~ 120°C
Part Status
Active
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
1.299" L x 0.906" W (33.00mm x 23.00mm)
Number of Lines
2
Height (Max)
1.299" (33.00mm)
Inductance @ Frequency
3 mH @ 10 kHz
Package / Case
Vertical, 4 PC Pin
Current Rating (Max)
7A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.76000¥42.76
10¥35.17700¥351.77
30¥32.04700¥961.41
60¥30.21633¥1,812.98
120¥28.49200¥3,419.04
270¥26.60230¥7,182.62
510¥25.21024¥12,857.22
1,020¥23.77810¥24,253.66
2,520¥23.14273¥58,319.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.