
SC-07-50J | |
|---|---|
DigiKey Part Number | 399-SC-07-50J-ND |
Manufacturer | |
Manufacturer Product Number | SC-07-50J |
Description | CMC 5MH 7.3A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 7.3A DCR 27mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-07-50J Models |
Category | DC Resistance (DCR) (Max) 27mOhm |
Manufacturer KEMET | Voltage Rating - DC 250V |
Series | Voltage Rating - AC 250V |
Packaging Tray | Operating Temperature -40°C ~ 120°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.339" L x 0.945" W (34.00mm x 24.00mm) |
Number of Lines 2 | Height (Max) 1.299" (33.00mm) |
Inductance @ Frequency 5 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 7.3A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.43000 | ¥44.43 |
| 10 | ¥36.53500 | ¥365.35 |
| 25 | ¥33.79800 | ¥844.95 |
| 50 | ¥31.86900 | ¥1,593.45 |
| 100 | ¥30.04940 | ¥3,004.94 |
| 250 | ¥27.80688 | ¥6,951.72 |
| 500 | ¥26.22508 | ¥13,112.54 |
| 1,000 | ¥24.73539 | ¥24,735.39 |
| 2,500 | ¥24.13456 | ¥60,336.40 |


