
SC-08-44J | |
|---|---|
DigiKey Part Number | 399-SC-08-44J-ND |
Manufacturer | |
Manufacturer Product Number | SC-08-44J |
Description | CMC 4.4MH 8A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.4 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 8A DCR 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-08-44J Models |
Category | DC Resistance (DCR) (Max) 25mOhm |
Manufacturer KEMET | Voltage Rating - DC 250V |
Series | Voltage Rating - AC 250V |
Packaging Tray | Operating Temperature -40°C ~ 120°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.378" L x 0.906" W (35.00mm x 23.00mm) |
Number of Lines 2 | Height (Max) 1.299" (33.00mm) |
Inductance @ Frequency 4.4 mH @ 100 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 8A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.58000 | ¥42.58 |
| 10 | ¥35.01800 | ¥350.18 |
| 25 | ¥32.39080 | ¥809.77 |
| 50 | ¥30.54320 | ¥1,527.16 |
| 100 | ¥28.79920 | ¥2,879.92 |
| 250 | ¥26.64984 | ¥6,662.46 |
| 500 | ¥25.13326 | ¥12,566.63 |
| 1,000 | ¥23.70556 | ¥23,705.56 |
| 2,500 | ¥23.02148 | ¥57,553.70 |







