SC-06-40J | ||
---|---|---|
DigiKey Part Number | 399-SC-06-40J-ND | |
Manufacturer | ||
Manufacturer Product Number | SC-06-40J | |
Description | CMC 4MH 6A 2LN TH | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 4 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 6A DCR 40mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | SC-06-40J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 4 mH @ 1 kHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.378" L x 0.984" W (35.00mm x 25.00mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.24000 | ¥50.24 |
10 | ¥40.68200 | ¥406.82 |
25 | ¥36.15960 | ¥903.99 |
50 | ¥34.15200 | ¥1,707.60 |
100 | ¥31.64110 | ¥3,164.11 |
250 | ¥31.13852 | ¥7,784.63 |
450 | ¥30.13407 | ¥13,560.33 |
950 | ¥28.12502 | ¥26,718.77 |
2,400 | ¥26.71878 | ¥64,125.07 |