SC-05-103 | ||
---|---|---|
DigiKey Part Number | 399-SC-05-103-ND | |
Manufacturer | ||
Manufacturer Product Number | SC-05-103 | |
Description | CMC 1MH 5A 2LN TH | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 5A DCR 50mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | SC-05-103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 100 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height (Max) | 0.728" (18.50mm) | |
Package / Case | Horizontal, No Base, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.66000 | ¥33.66 |
10 | ¥28.13600 | ¥281.36 |
25 | ¥25.69080 | ¥642.27 |
50 | ¥22.02060 | ¥1,101.03 |
100 | ¥20.18620 | ¥2,018.62 |
300 | ¥19.57420 | ¥5,872.26 |
500 | ¥18.96254 | ¥9,481.27 |
1,000 | ¥17.73910 | ¥17,739.10 |
2,500 | ¥17.12744 | ¥42,818.60 |