SC-04-E120JKH | |
---|---|
DigiKey Part Number | 399-SC-04-E120JKH-ND |
Manufacturer | |
Manufacturer Product Number | SC-04-E120JKH |
Description | CMC 12MH 4A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR |
Datasheet | Datasheet |
EDA/CAD Models | SC-04-E120JKH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 12 mH @ 10 kHz | |
Current Rating (Max) | 4A | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.339" L x 1.339" W (34.00mm x 34.00mm) | |
Height (Max) | 1.063" (27.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.68000 | ¥59.68 |
10 | ¥56.80200 | ¥568.02 |