SC-04-D050 | |
---|---|
DigiKey Part Number | 399-SC-04-D050-ND |
Manufacturer | |
Manufacturer Product Number | SC-04-D050 |
Description | CMC 50UH 4A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 50 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 4A DCR 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-04-D050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 50 µH @ 100 kHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 25mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.984" L x 0.748" W (25.00mm x 19.00mm) | |
Height (Max) | 0.984" (25.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.57000 | ¥20.57 |
10 | ¥17.18900 | ¥171.89 |
25 | ¥15.69240 | ¥392.31 |
60 | ¥13.44967 | ¥806.98 |
120 | ¥13.15500 | ¥1,578.60 |