SC-04-500 | |
---|---|
DigiKey Part Number | 399-SC-04-500-ND |
Manufacturer | |
Manufacturer Product Number | SC-04-500 |
Description | CMC 5MH 4A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-04-500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 5 mH @ 10 kHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 70mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.142" Dia (29.00mm) | |
Height (Max) | 1.142" (29.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.79000 | ¥18.79 |
10 | ¥15.74200 | ¥157.42 |
25 | ¥14.37200 | ¥359.30 |
60 | ¥12.31967 | ¥739.18 |
120 | ¥12.04900 | ¥1,445.88 |