SC-04-200J | |
---|---|
DigiKey Part Number | 399-SC-04-200J-ND |
Manufacturer | |
Manufacturer Product Number | SC-04-200J |
Description | CMC 20.3MH 4A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20.3 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 4A DCR 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-04-200J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 20.3 mH @ 1 kHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.339" L x 0.906" W (34.00mm x 23.00mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.78000 | ¥33.78 |
10 | ¥27.37300 | ¥273.73 |
25 | ¥24.33320 | ¥608.33 |
50 | ¥23.80000 | ¥1,190.00 |