SC-04-200 | |
---|---|
DigiKey Part Number | 399-SC-04-200-ND |
Manufacturer | |
Manufacturer Product Number | SC-04-200 |
Description | CMC 2MH 4A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 4A DCR 55mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-04-200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2 mH @ 100 kHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 55mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height (Max) | 0.984" (25.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.66000 | ¥16.66 |
10 | ¥14.16100 | ¥141.61 |
25 | ¥13.04960 | ¥326.24 |
60 | ¥11.65933 | ¥699.56 |
120 | ¥9.77517 | ¥1,173.02 |