SBCP-47HY331B | ||
---|---|---|
DigiKey Part Number | 399-18986-ND | |
Manufacturer | ||
Manufacturer Product Number | SBCP-47HY331B | |
Description | FIXED IND 330UH 270MA 1.8 OHM TH | |
Manufacturer Standard Lead Time | 33 Weeks | |
Customer Reference | ||
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 270 mA 1.8Ohm Max Radial, Vertical Cylinder (Open) | |
Datasheet | Datasheet | |
EDA/CAD Models | SBCP-47HY331B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 270mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.8Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder (Open) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.61400 | ¥46.14 |
25 | ¥4.19680 | ¥104.92 |
50 | ¥3.94540 | ¥197.27 |
100 | ¥3.27310 | ¥327.31 |
300 | ¥3.02160 | ¥906.48 |
600 | ¥2.95537 | ¥1,773.22 |