SBC9-331-671 | ||
---|---|---|
DigiKey Part Number | 399-18972-ND | |
Manufacturer | ||
Manufacturer Product Number | SBC9-331-671 | |
Description | FIXED IND 330UH 670MA 580MOHM TH | |
Manufacturer Standard Lead Time | 33 Weeks | |
Customer Reference | ||
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 670 mA 580mOhm Max Radial, Vertical Cylinder | |
Datasheet | Datasheet | |
EDA/CAD Models | SBC9-331-671 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 580mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥7.01900 | ¥70.19 |
25 | ¥6.38360 | ¥159.59 |
50 | ¥5.99940 | ¥299.97 |
100 | ¥4.97810 | ¥497.81 |
250 | ¥4.59528 | ¥1,148.82 |
500 | ¥4.49462 | ¥2,247.31 |