SBC3-4R7-422 | ||
---|---|---|
DigiKey Part Number | 399-18913-ND | |
Manufacturer | ||
Manufacturer Product Number | SBC3-4R7-422 | |
Description | FIXED IND 4.7UH 4.2A 20 MOHM TH | |
Manufacturer Standard Lead Time | 33 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 4.2 A 20mOhm Max Radial, Vertical Cylinder | |
Datasheet | Datasheet | |
EDA/CAD Models | SBC3-4R7-422 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.32000 | ¥7.32 |
10 | ¥6.21100 | ¥62.11 |
400 | ¥4.06453 | ¥1,625.81 |
1,200 | ¥3.50003 | ¥4,200.04 |
5,200 | ¥3.27420 | ¥17,025.84 |
10,000 | ¥3.16129 | ¥31,612.90 |