RSBEC2100CK00K | ||
---|---|---|
DigiKey Part Number | 399-RSBEC2100CK00KTR-ND - Tape & Reel (TR) 399-RSBEC2100CK00KCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RSBEC2100CK00K | |
Description | CAP FILM 10000PF 10% 100VDC RAD | |
Manufacturer Standard Lead Time | 49 Weeks | |
Customer Reference | ||
Detailed Description | 10000 pF Film Capacitor 63V 100V Polyester, Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | RSBEC2100CK00K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.62500 | ¥16.25 |
50 | ¥1.19860 | ¥59.93 |
100 | ¥0.97610 | ¥97.61 |
500 | ¥0.77052 | ¥385.26 |
1,000 | ¥0.65059 | ¥650.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.61639 | ¥1,540.97 |
5,000 | ¥0.58214 | ¥2,910.70 |
12,500 | ¥0.53078 | ¥6,634.75 |
25,000 | ¥0.51366 | ¥12,841.50 |
62,500 | ¥0.47941 | ¥29,963.12 |
125,000 | ¥0.44517 | ¥55,646.25 |