R82EC3100SH70J | ||
---|---|---|
DigiKey Part Number | 399-11870-1-ND - Cut Tape (CT) 399-11870-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | R82EC3100SH70J | |
Description | CAP FILM 0.1UF 5% 100VDC RADIAL | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.64200 | ¥16.42 |
50 | ¥1.20680 | ¥60.34 |
100 | ¥0.98270 | ¥98.27 |
500 | ¥0.77612 | ¥388.06 |
1,000 | ¥0.65535 | ¥655.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥0.43646 | ¥1,527.61 |
7,000 | ¥0.42689 | ¥2,988.23 |