R82EC2470AA60J | |
---|---|
DigiKey Part Number | 399-5873-ND |
Manufacturer | |
Manufacturer Product Number | R82EC2470AA60J |
Description | CAP FILM 0.047UF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC2470AA60J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.24000 | ¥12.40 |
50 | ¥0.86700 | ¥43.35 |
100 | ¥0.70030 | ¥70.03 |
500 | ¥0.52030 | ¥260.15 |
1,000 | ¥0.45537 | ¥455.37 |
3,000 | ¥0.43365 | ¥1,300.95 |
6,000 | ¥0.40112 | ¥2,406.72 |