R82EC2100Z350K | ||
---|---|---|
DigiKey Part Number | 399-18612-ND | |
Manufacturer | ||
Manufacturer Product Number | R82EC2100Z350K | |
Description | CAP FILM 10000PF 10% 100VDC RAD | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 10000 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | R82EC2100Z350K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.76000 | ¥2.76 |
10 | ¥1.82900 | ¥18.29 |
50 | ¥1.34800 | ¥67.40 |
100 | ¥1.09750 | ¥109.75 |
500 | ¥0.86648 | ¥433.24 |
1,000 | ¥0.73169 | ¥731.69 |
4,000 | ¥0.65468 | ¥2,618.72 |
8,000 | ¥0.61616 | ¥4,929.28 |