R82EC2100AA50K | ||
---|---|---|
DigiKey Part Number | 399-5912-ND | |
Manufacturer | ||
Manufacturer Product Number | R82EC2100AA50K | |
Description | CAP FILM 10000PF 10% 100VDC RAD | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 10000 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | R82EC2100AA50K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.11000 | ¥2.11 |
10 | ¥1.37400 | ¥13.74 |
100 | ¥0.77720 | ¥77.72 |
3,000 | ¥0.48118 | ¥1,443.54 |
6,000 | ¥0.44508 | ¥2,670.48 |
12,000 | ¥0.39937 | ¥4,792.44 |