R82EC1470DQ50K | ||
---|---|---|
DigiKey Part Number | 399-19322-1-ND - Cut Tape (CT) 399-19322-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | R82EC1470DQ50K | |
Description | CAP FILM 4700PF 10% 100VDC RAD | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 4700 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | R82EC1470DQ50K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.36000 | ¥2.36 |
10 | ¥1.56100 | ¥15.61 |
50 | ¥1.14960 | ¥57.48 |
100 | ¥0.93570 | ¥93.57 |
500 | ¥0.73900 | ¥369.50 |
1,000 | ¥0.62405 | ¥624.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥0.59120 | ¥2,069.20 |
7,000 | ¥0.55836 | ¥3,908.52 |
10,500 | ¥0.52551 | ¥5,517.86 |
17,500 | ¥0.50909 | ¥8,909.08 |
24,500 | ¥0.49267 | ¥12,070.41 |
87,500 | ¥0.45982 | ¥40,234.25 |
175,000 | ¥0.42698 | ¥74,721.50 |