R82EC1470AA50J | |
---|---|
DigiKey Part Number | 399-5905-ND |
Manufacturer | |
Manufacturer Product Number | R82EC1470AA50J |
Description | CAP FILM 4700PF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC1470AA50J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.14100 | ¥11.41 |
50 | ¥0.79960 | ¥39.98 |
100 | ¥0.64610 | ¥64.61 |
500 | ¥0.47976 | ¥239.88 |
1,000 | ¥0.41983 | ¥419.83 |
3,000 | ¥0.39985 | ¥1,199.55 |
6,000 | ¥0.36986 | ¥2,219.16 |