R82DC3220AA60J | ||
---|---|---|
DigiKey Part Number | 399-9686-ND | |
Manufacturer | ||
Manufacturer Product Number | R82DC3220AA60J | |
Description | CAP FILM 0.22UF 5% 63VDC RADIAL | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 0.22 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | R82DC3220AA60J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.74000 | ¥1.74 |
10 | ¥1.14900 | ¥11.49 |
50 | ¥0.84640 | ¥42.32 |
100 | ¥0.68930 | ¥68.93 |
500 | ¥0.54418 | ¥272.09 |
1,000 | ¥0.45952 | ¥459.52 |
3,000 | ¥0.43534 | ¥1,306.02 |
6,000 | ¥0.42580 | ¥2,554.80 |