R66PD1220Z310K | ||
---|---|---|
DigiKey Part Number | 399-18591-ND | |
Manufacturer | ||
Manufacturer Product Number | R66PD1220Z310K | |
Description | CAP FILM 2200PF 10% 630VDC RAD | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 2200 pF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | R66PD1220Z310K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.118" W (10.00mm x 3.00mm) | |
Height - Seated (Max) | 0.319" (8.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥2.74200 | ¥27.42 |
50 | ¥2.17880 | ¥108.94 |
100 | ¥1.79950 | ¥179.95 |
500 | ¥1.40594 | ¥702.97 |
1,750 | ¥1.23755 | ¥2,165.71 |